EBM-Papst 4112NH3

DC axial fan, 12 V, 119 x 119 x 38 mm, 310 m³/h, 64 dB, ball bearing, ebm-papst, 4112 NH3
$ 66.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4112NH3.

IHS

Datasheet4 pages9 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
-41.65%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC FAN, 12V, 3.6A, 120X120X38MM, 226CFM, 65DBA, 5000RPM, WIRE LEADS
EBM-PapstDV4112N
DC Fan Axial Ball Bearing 12V 9V to 15V 161.9CFM 61dB 119 X 119 X 38mm
EBM-Papst4112NH4
DC axial fan, 12 V, 119 x 119 x 38 mm, 355 m³/h, 67 dB, ball bearing, ebm-papst, 4112 NH4
EBM-Papst4412FNH
DC Fan Axial Ball Bearing 12V 7V to 13.2V 132.4CFM 55dB( 119 X 119 X 25.4mm) High Speed
DC Fan Ball Bearing 12V 1A 12W 4500RPM 150CFM 54dB Flange Mount
DC Fan Ball Bearing 12V 1.6A 19.2W 4200RPM 190CFM 54dB Flange Mount

Descriptions

Descriptions of EBM-Papst 4112NH3 provided by its distributors.

DC axial fan, 12 V, 119 x 119 x 38 mm, 310 m³/h, 64 dB, ball bearing, ebm-papst, 4112 NH3
DC Fan Axial Ball Bearing 12V 9V to 15V 182.4CFM 65dB 119 X 119 X 38mm
Axial Fan, 119Mm, 12Vdc; Rango De Producto:Serie 4100N; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:182.4Cu.ft/Min; Rango De Flujo - Métrico:310M³/H |Ebm-Papst 4112NH3
Axial Fan Power consumption: 21.6 W Temperature range: -20 ... 65 °C Voltage: 9...15 VDC Weight: 390 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4100N Termination: Stranded Wire 2-Pin Power consumption max.: 21.6 W Rated voltage: 12 VDC Revolution speed: 6000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4112 NH3