EBM-Papst 5314/2TDHP

DC Fans Tubeaxial Fan, 140x51mm, 24VDC, 241.3CFM, 41W, Speed Signal, Open Collector
$ 146.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5314/2TDHP.

IHS

Datasheet4 pages9 years ago

element14 APAC

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.69%

Supply Chain

Country of OriginGermany
Introduction Date2011-08-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst4114NH3
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 182.4CFM, 19.5W, 65dBA, 6000RPM, Ball
DC Fan Axial Ball Bearing 24V 16V to 26.4V 185CFM 65.3dB 120 X 120 X 38.5mm High Performance
OD1238 Series 5000 RPM 120 x 120 x 38 mm 226 CFM 24V Dual Ball Bearing DC Fan
Blowers & Centrifugal Fans Ec Blower, 120X54Mm, 24Vdc, 221.9Cfm, Speed Signal, Open Collector,
DC Fan Axial Ball Bearing 24V 12V to 28V 307CFM 67dB 172 X 150 X 51mm High Performance
DC Fan Axial Ball Bearing 24V 18V to 27.6V 243.2CFM 66dB 120 X 120 X 38mm

Descriptions

Descriptions of EBM-Papst 5314/2TDHP provided by its distributors.

DC Fans Tubeaxial Fan, 140x51mm, 24VDC, 241.3CFM, 41W, Speed Signal, Open Collector
DC Fan Axial Ball Bearing 24V 16V to 36V 410CFM 70dB 139.6 X 139.6 X 50.8mm
DC Fan Ball Bearing 24V 42W 6000RPM 410CFM 70dB Flange Mount
FAN, AXIAL, 140X140X51MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 140mm; External Depth: 51mm; Noise Rating: 70dBA; Flow Rate - Imperial: 241.3cu.ft/min; Flow Rate - Metric: 410m³/h; Bearing Type: Ball; Pow
Current Rating Max. A = 1.2 / Operating Voltage Max. V = 36 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6000 / Flow Rate m³/h = 410 / Width mm = 140 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.5 / Height mm = 140 / Nominal Voltage V = 24 / Noise Level dBA = 70 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5314/2 TDHP
  • 5314/2TDHP.
  • 5314/2TDHP..