EBM-Papst 5114N

DC Fan Axial Ball Bearing 24V 12V to 30V 147.1CFM 48dB 135 X 135 X 38mm
$ 88.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 5114N.

JRH Electronics

Datasheet4 pages9 years ago

IHS

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
+28.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4184NX
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 105.9CFM, 4.5W, 49dBA, 3200RPM, Ball Bearing
EBM-Papst4624ZW
AC Fans Tubeaxial Fan, 119x38mm, 24VAC, 105.9CFM, 18W, 45dB, 1700RPM, Ball, Leads
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
DC Fan Axial Ball Bearing 24V 12V to 27.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed
EBM-Papst4414N
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed

Descriptions

Descriptions of EBM-Papst 5114N provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 30V 147.1CFM 48dB 135 X 135 X 38mm
DC Fans Tubeaxial Fan, 135x135x38mm, 24VDC, 147.1CFM, 9.5W, 48dBA, 2900RPM, Ball Bearing
DC axial fan, 24 V, 135 x 135 x 38 mm, 260 m³/h, 48 dB, ball bearing, ebm-papst 5114 N
FAN, 135MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 135mm; External Depth: 38mm; Noise Rating: 48dBA; Flow Rate - Imperial: 147.1cu.ft/min; Flow Rate - Metric: 250m³/h; Bearing Type: Ball; Power Connection
Current Rating Max. mA = 500 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2900 / Flow Rate m³/h = 260 / Width mm = 135 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 175 / Height mm = 135 / Nominal Voltage V = 24 / Noise Level dBA = 48 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5114 N
  • 5114N..