Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 4184NX

ebm DC axial fan 4100 N, 119 x 119 x 38mm, 24 V DC, air flow volume180m³/h, speed3200rpm
$ 43.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4184NX.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

IHS

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+26.95%

Supply Chain

Country of OriginGermany
Introduction Date2008-02-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst4624N
ebm AC axial fan 4000 N, 119 x 119 x 38mm, 24 V ac, air flow volume148m³/h, speed2650rpm
EBM-Papst4314NHH
DC Fans Tubeaxial Fan, 119x32mm, 24VDC, 147CFM, 9.3W, 3600RPM, Ball Bearing, IP20 Rated
EBM-Papst4624ZW
AC Fans Tubeaxial Fan, 119x38mm, 24VAC, 105.9CFM, 18W, 45dB, 1700RPM, Ball, Leads
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.8V 107CFM 48dB 120 X 120 X 32mm Middle Speed

Descriptions

Descriptions of EBM-Papst 4184NX provided by its distributors.

ebm DC axial fan 4100 N, 119 x 119 x 38mm, 24 V DC, air flow volume180m³/h, speed3200rpm
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 105.9CFM, 4.5W, 49dBA, 3200RPM, Ball Bearing
DC Fan Axial Ball Bearing 24V 12V to 31.5V 105.94CFM 49dB( 119 X 119 X 38mm)
FAN, 119X119X38mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:49dBA; Flow Rate
Axial Fan Power consumption: 4.5 W Temperature range: -30 ... 75 °C Voltage: 24 VDC Weight: 390 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 4.5 W Rated voltage: 24 VDC Revolution speed: 3200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4184 NX
  • 4184NX.
  • 4184NX..