EBM-Papst 4658N

AC axial fan, 230 V, 119 x 119 x 38 mm, 153 m³/h, 47 dB, ball bearing, ebm-papst 4658 N
$ 46.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4658N.

IHS

Datasheet10 pages11 years ago

JRH Electronics

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+4.44%

Supply Chain

Country of OriginGermany
Introduction Date2014-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Orion Fans OA119AP-22-1TB1855 AC Fan, 230V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
Orion Fans OA119AP-11-1TB1855 AC Fan, 115V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
EBM-Papst4660N
AC Fan Axial Sintec Bearing 115V/230V 105.9CFM 51dB 119 X 119 X 38mm
AC Fan Axial Ball Bearing 115V 100V to 120V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed
DC Fan Axial Ball Bearing 24V 12V to 27.6V 99.94CFM 44dB 119 X 119 X 32mm
EBM-Papst4606TZ
AC Fan Ball Bearing 115V 18W 60Hz 2950RPM 82.4CFM 45dB Flange Mount

Descriptions

Descriptions of EBM-Papst 4658N provided by its distributors.

AC axial fan, 230 V, 119 x 119 x 38 mm, 153 m³/h, 47 dB, ball bearing, ebm-papst 4658 N
AC Fan Axial Ball Bearing 230V 85.93CFM/100.06CFM 44dB/48dB 119 X 119 X 38mm
AC AXIAL FAN, 119 X 119 X 38MM, 114M3/H, 18 (W@ 60HZ), 19.5 (W@ 50HZ), 230 V
Axial Fan Power consumption: 18 W Temperature range: -40 ... 72 °C Voltage: 230 VAC Weight: 550 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 18 W Rated voltage: 230 VAC Revolution speed: 2650 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4658 N
  • 4658N.
  • 4658N...