Orion OA119AP-22-1TB1855

Orion Fans OA119AP-22-1TB1855 AC Fan, 230V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
$ 42.092
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA119AP-22-1TB1855.

Electro Sonic

Datasheet1 page10 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.91%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2023-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Orion Fans OA119AP-11-1WB1855 AC Fan, 115V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
Orion Fans OA119AP-11-1TB1855 AC Fan, 115V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
EBM-Papst4658N
AC axial fan, 230 V, 119 x 119 x 38 mm, 153 m³/h, 47 dB, ball bearing, ebm-papst 4658 N
AC Fan Axial Ball Bearing 115V 100V to 120V 90CFM/105CFM 48dB 119.5 X 119.5 X 38.5mm High Speed
EBM-Papst4660N
AC Fan Axial Sintec Bearing 115V/230V 105.9CFM 51dB 119 X 119 X 38mm
DC Fans Axial Fan, 120x120x38mm, 24VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart

Descriptions

Descriptions of Orion OA119AP-22-1TB1855 provided by its distributors.

Orion Fans OA119AP-22-1TB1855 AC Fan, 230V/26W, 128CFM, 127x127x38mm, OA119AP-METAL Series
AC Fan Axial Ball Bearing 230V 200V to 240V 110CFM/128CFM 48dB 127 X 127 X 38.5mm High Speed
127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 128CFM 48dBA Terminals
Ac Fan, 128Cfm, 26W, 2950Rpm, 127X38.5Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:127Mm; External Depth:38.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:128Cfm; Noise Rating:48Db; Power Rating:26W Rohs Compliant: Yes |Orion Fans OA119AP-22-1TB1855

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA119AP-22-1TB 1855