Descriptions of EBM-Papst 4660N provided by its distributors.
AC Fan Axial Sintec Bearing 115V/230V 105.9CFM 51dB 119 X 119 X 38mm
AC Axial Fan, 115 V, Square, 119 mm, 38 mm, Sleeve Bearing, 105.9 CFM
AC FAN, 115/230V, 120X120X 38MM, 106CFM, 18W, 51DBA, WIRE LEADS
EBM PAPST 4660N Axial Fan, Tubeaxial, Square, Sleeve, 4000N Series, 220 VAC, 119 mm, 38 mm, 105.9 cu.ft/min
AC Fan, Tubeaxial Construction, 230V, 18W
ebm 4000 N, 119 x 119 x 38mm, 115 V ,230 V , 179.9m3/h
AC Motorized Impellers Bckwrd Crvd Impllr VAC, 75 dBA
AC Fans AC Tubeaxial Fan, 75 dBA
AC Fans AC Tubeaxial Fan 75dBA
AC AXIAL FAN, 115V - 230V, SQUARE;
FAN, 119MM SQ X 38MM DP 115/230VAC
FAN, 119X119X38MM 230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:50dBA; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:160m³/h; Bearing Type:Sleeve; Power C
Axial Fan, 119Mm, 230Vac; Rango De Producto:Serie 4000N; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:105.9Cu.ft/Min; Rango De Flujo - Métrico:160M³/H |Ebm-Papst 4660N