EBM-Papst 4606TZ

AC Fan Ball Bearing 115V 18W 60Hz 2950RPM 82.4CFM 45dB Flange Mount
$ 32.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4606TZ.

IHS

Datasheet3 pages10 years ago
Datasheet1 page27 years ago

Electro Sonic

Sager Electronics

DigiKey

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

EBM-Papst4600TZ
AC Fan Sintec-Sleeve Bearing 115V 18W 60Hz 2950RPM 82.4CFM 45dB Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 71CFM 35dB 120 × 120 × 38.5mm Middle Speed
EBM-Papst4606Z
ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 115 V AC, air flow volume180m³/h, speed3100rpm
EBM-Papst4606N
ebm AC axial fan 4000 N, 119 x 119 x 38mm, 115 V ac, air flow volume180m³/h, speed2650rpm
AC Fan Axial Ball Bearing 115V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed

Descriptions

Descriptions of EBM-Papst 4606TZ provided by its distributors.

AC Fan Ball Bearing 115V 18W 60Hz 2950RPM 82.4CFM 45dB Flange Mount
AC Fans Tubeaxial Fan, 108x37mm Round, 115VAC, 82.4CFM, 18W, 45dBA, 2950RPM, Ball
AC Fan, Axial Construction, 115V, 18W
Power Connection Type = 2-Pin Stranded Wire / Noise Level dBA = 42 / Nominal Voltage V = 115 / Width mm = 108 / Depth mm = 37 / Height mm = 108 / AC or DC Operation = AC / Flow Rate m³/h = 142 / Bearing Type = Ball / Fan Speed min-1 = 2950

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst