Axial Fan Power consumption: 19 W Temperature range: -40 ... 75 °C Voltage: 230 VAC Weight: 540 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 300 mm Power consumption max.: 19 W Rated voltage: 230 VAC Revolution speed: 2700 rpm