EBM-Papst 4414FG

DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 100.1CFM 43dB 119 X 119 X 25.4mm
$ 21.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414FG.

JRH Electronics

Datasheet4 pages9 years ago

Electro Sonic

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.98%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst4414F
DC axial fan, 24 V, 119 x 119 x 25 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst 4414 F
EBM-Papst4314G
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 45dBA, 2800RPM, Sleeve Bearing
DC Fan Axial Ball Bearing 24V 16V to 26V 124.1CFM 44.1dB 120 X 120 X 38.5mm High Speed
AXIAL FAN, 105CFM, 43DB, 24VDC, 120X38mm; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan Sleeve Bearing 24V 0.23A 4.8W 2540RPM 96CFM 47dB Flange Mount
EBM-Papst4484F
DC axial fan, 24 V, 119 x 119 x 25.4 mm, 168 m³/h, 43 dB, ball bearing, ebm-papst, 4484 F

Descriptions

Descriptions of EBM-Papst 4414FG provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 100.1CFM 43dB 119 X 119 X 25.4mm
DC Fans Tubeaxial Fan, 119x119x25mm, 24VDC, 100CFM, 5W, 43dBA, 2900RPM, Sleeve Bearing
Current Rating Max. mA = 250 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 2900 / Flow Rate m³/h = 168 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 95 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 43 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 FG