EBM-Papst 4412FML

Dc Fans Dc Tubeaxial Fan, 119X119X25Mm, 12Vdc, 67Cfm, 2W, 32Dba, 1950Rpm, Ball Bearing
$ 24.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412FML.

JRH Electronics

Datasheet4 pages9 years ago

Electro Sonic

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.54%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

80x80x25mm Tubeaxial Fan 12 VDC Brushless Ball Bearing 12" Wires 40.1 CFM
EBM-Papst3412NLE
DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 35.9CFM, 0.8W, 23dBA, 1950RPM, Ball Bearing
EBM-Papst8412N
DC axial fan, 12 V, 80 x 80 x 25.4 mm, 65 m³/h, 32 dB, ball bearing, ebm-papst, 8412 N
EBM-Papst3412N
DC axial fan, 12 V, 92 x 92 x 25 mm, 82 m³/h, 32 dB, ball bearing, ebm-papst 3412 N
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 4412FML provided by its distributors.

Dc Fans Dc Tubeaxial Fan, 119X119X25Mm, 12Vdc, 67Cfm, 2W, 32Dba, 1950Rpm, Ball Bearing
DC Fan Axial Ball Bearing 12V 7V to 12.6V 67.1CFM 32dB( 119 X 119 X 25.4mm)
Current Rating Max. mA = 200 / Operating Voltage Max. V = 12.6 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 1950 / Flow Rate m³/h = 114 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 67 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 31 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 FML