Descriptions of EBM-Papst 4314U provided by its distributors.
DC Fans Tubeaxial Fan, 119x119x32mm, 24VDC, 100.1CFM, 5W, 2800RPM, Ball Bearing, IP68
DC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 45dB 119 X 119 X 32mm
Fan,Axial,24VDC,119x119x32mm,100.1cfm,5.0W,2800rpm,Ball Bear
DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 100.1 CFM
AXIAL FAN, 120mm, 24VDC; External Height; Height:120mm; Width:120mm; Depth:32mm; Current Type:DC;
DC FAN, 24V, 120X120X32MM, 100CFM, 5W, 45DBA, 2800RPM, WIRE LEADS
Axial Fan, Square, 24V DC, 1 Phase, 100 cfm, 4 11/16 in W.
Dc Axial Panel Fan |Ebm-Papst 4314 U
DC Fan, Axial Construction, 24V, 5W
ebm 4300, 119 x 119 x 32mm, 24 V dc, 170m3/h, 2800rpm
AXIAL FAN, 120MM, 24VDC; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:119mm; External Depth:32mm; Bearing Type:Ball Bearing; Air Flow - CFM:100.1CFM; Noise Rating:45dBA; Power Rating: 67H5088