EBM-Papst 4182NXH

DC Fan Axial Ball Bearing 12V 7V to 14V 139.49CFM 57dB 119 X 119 X 38mm High Speed
$ 61.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4182NXH.

IHS

Datasheet4 pages9 years ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-12.07%

Supply Chain

Country of OriginGermany
Introduction Date2013-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC FAN, 12V, 0.7A, 92X92X38MM, 108CFM, 52DBA, 9W, 4400RPM, WIRE LEADS
EBM-Papst4412M
DC Fan Axial Ball Bearing 12V 7V to 14V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
EBM-Papst4412H
DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 141.3CFM, 8.9W, 50dBA, 4300RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed

Descriptions

Descriptions of EBM-Papst 4182NXH provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 14V 139.49CFM 57dB 119 X 119 X 38mm High Speed
DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 140 CFM
DC FAN, 12V, 120X120X38MM, 139.5CFM, 11W, 57DBA, TERMINALS
Fan; DC; 12VDC; 119x119x38mm; 3.95m3/min; 57.0dB.
DC Fans DC Tubeaxial Fan, 11 9x119x38mm, 12VDC,
DC Fan, Axial Construction, 0.92A, 12V, 11W
FAN,DC TUBEAXIAL,139.5 CFM,12V,11 W,57 D
RS APAC
Dc Fan, Axial, 119Mm, 12Vdc; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:139.5Cfm; Noise Rating:57Dba; Power Rating:11W; Rated Speed:4400Rpm Rohs Compliant: Yes |Ebm-Papst 4182NXH
Current Rating Max. mA = 970 / Operating Voltage Max. V = 14 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4400 / Flow Rate m³/h = 227 / Width mm = 119 / Current Rating Min. mA = 440 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 56 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4182 NXH