EBM-Papst 4412H

DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 141.3CFM, 8.9W, 50dBA, 4300RPM, Ball Bearing
$ 46.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4412H.

IHS

Datasheet5 pages6 years ago

Electro Sonic

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
+11.60%

Supply Chain

Country of OriginGermany
Introduction Date2012-10-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst4412M
DC Fan Axial Ball Bearing 12V 7V to 14V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 51dB 120 X 120 X 32mm High Speed
DC Fan Axial Ball Bearing 12V 9V to 13.8V 135.8CFM 48.2dB 120 X 120 X 38mm Super High Speed
DC Fans Axial Fan, 120x120x25mm, 12VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 120x120x38mm, 12VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
DC Fan Ball Bearing 12V 1.04A 12.5W 4900RPM 120.2CFM 57.6dBA Flange Mount

Descriptions

Descriptions of EBM-Papst 4412H provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x38mm, 12VDC, 141.3CFM, 8.9W, 50dBA, 4300RPM, Ball Bearing
ebm DC axial fan 4400, 119 x 119 x 38mm, 12 V DC, air flow volume240m³/h, speed4300rpm
Axial Fan, 119Mm, 12Vdc; Rango De Producto:Serie S-Force; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:141.3Cu.ft/Min; Rango De Flujo - Métrico:240M³/H |Ebm-Papst 4412H
Axial Fan Power consumption: 8.6 W Temperature range: -20 ... 70 °C Voltage: 7...14 VDC Weight: 270 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 4400H Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 8.6 W Rated voltage: 12 VDC Revolution speed: 4300 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4412 H