EBM-Papst 414/2H

DC Axial Fan, 24 V, Square, 40 mm, 20 mm, Sleeve Bearing, 7.9 CFM
$ 23.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 414/2H.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago

Master Electronics

Newark

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-38.47%

Supply Chain

Country of OriginGermany
Introduction Date2006-01-27

Related Parts

EBM-Papst412H
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 7.9CFM 29dB 40 X 40 X 20mm High Speed
EBM-Papst414H
DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 26.5V 7.9CFM 29dB 40 X 40 X 20mm High Speed
DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.8CFM 29dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 12V 7V to 13.2V 8.8CFM 29dB 40 X 40 X 20mm
DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 8.8CFM, Rib Mount, 3-Leads, Locked Rotor Sensor
40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 414/2H provided by its distributors.

DC Axial Fan, 24 V, Square, 40 mm, 20 mm, Sleeve Bearing, 7.9 CFM
TUBE AXIAL DC FAN; Supply Voltage VDC:24V; Fan Frame Type:Square; Fan Frame Size:40mm; External Depth:20mm; Bearing Type:Sleeve Bearing; Air Flow - CFM:7.9CFM; Noise Rating:29dBA; Power Rating:1.7W; Rated Speed:8100rpm 8
Tube Axial Dc Fan; Rango De Producto:Serie 400; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:20Mm; Rango De Flujo - Imperial:7.9Cu.ft/Min; Rango De Flujo - Métrico:13.5M³/H |Ebm-Papst 414/2H
Current Rating Max. mA = 75 / Operating Voltage Max. V = 26.5 / Operating Voltage Min. V = 20 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 8100 / Flow Rate m³/h = 14.5 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 57 / Height mm = 40 / Nominal Voltage V = 24 / Noise Level dBA = 31 / Depth mm = 20

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414/2 H