NMB 1608VL-04W-B49-B00

DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 8.8CFM, Rib Mount, 3-Leads, Locked Rotor Sensor
$ 8.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1608VL-04W-B49-B00.

IHS

Datasheet2 pages0 years ago

Sager Electronics

Future Electronics

Factory Futures

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 14V to 26.4V 8.8CFM 29dB 40 X 40 X 20mm
FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 5 V 2 Wire DC Axial Fan
FAD1-04020 Series 7800 RPM 40 x 40 x 20 mm 8.8 CFM 12 V 2 Wire DC Axial Fan
DC Fan, Axial Construction, 0.07A, 24V, 1.68W
DC Fan Axial Vapo Bearing 5V 6.5CFM 22dB 35 X 35 X 10mm Middle Speed
DC FAN / AUTO RESTART / SIZE (MM): 35X35X10 / VOLTAGE: 12 / BEARING TYPE: VAPO

Descriptions

Descriptions of NMB 1608VL-04W-B49-B00 provided by its distributors.

DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 8.8CFM, Rib Mount, 3-Leads, Locked Rotor Sensor
DC Fan Axial Ball Bearing 12V 8.8CFM 29dB 40 X 40 X 20mm
40x20mm, 24VDC, 9.5CFM, 8500 RPM, 33.0dB, Ball Bearing, Rib Mount
DC Fan, Axial Construction, 0.08A, 12V, 1W
FAN AXIAL 40.1X20MM 12VDC WIRE
Axial Fan,40Mm,12V,8.8Cfm,29Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:20Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:8.8Cfm; Noise Rating:29Dba; Power Rating:1.02W; Rated Speed:7500Rpm Rohs Compliant: Yes |Nmb Technologies 1608VL-04W-B49-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD