NMB 1608VL-04W-B40-B00

DC Fan Axial Ball Bearing 12V 7V to 13.2V 8.8CFM 29dB 40 X 40 X 20mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1608VL-04W-B40-B00.

IHS

Datasheet2 pages0 years ago

element14 APAC

Future Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

40 mm x 40 mm x 20 mm Tube Axial Fan 12 VDC Ball Bearing 8.7CFM 32.1dBA 12" Wires
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 7.5CFM 30.3dB 40 X 40 X 20mm Middle Speed
DC Fan Ball Bearing 12V 0.04A 0.48W 6000RPM 6.9CFM 27dBA Flange Mount
EBM-Papst412H
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 7.9CFM 29dB 40 X 40 X 20mm High Speed
DC Fan Ball Bearing 12V 0.11A 1.32W 8500RPM 9.5CFM 33dB Flange Mount

Descriptions

Descriptions of NMB 1608VL-04W-B40-B00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 7V to 13.2V 8.8CFM 29dB 40 X 40 X 20mm
DC Fans DC Axial Fan, 40x40x20mm, 12VDC, 8.8CFM, Rib Mount, Lead Wires
AXIAL FAN,40MM,12V,8.8CFM,29dBA; Supply Voltage VDC: 12V; Fan Frame Type: Square; Fan Frame Size: 40mm; External Depth: 20mm; Bearing Type: Ball Bearing; Air Flow - CFM: 8.8CFM; Noise Rating: 29dBA; Power Ra 39T3065
Axial Fan,40Mm,12V,8.8Cfm,29Dba; Rango De Producto:Serie 1608Vl; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:20Mm; Rango De Flujo - Imperial:8.8Cu.ft/Min; Evaluación Del Ruido:29Dba |Nmb Technologies 1608VL-04W-B40-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD