Descriptions of EBM-Papst 412/2 provided by its distributors.
DC axial fan, 12 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, slide bearing, ebm-papst, 412/2
DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM
DC Fans Tubeaxial, 40x20mm, 12VDC, 5.9CFM, 0.9W, 18dB, 6000RPM, Sintec, Speed Signal
DC FAN, 12V, 40X40X20MM, 5.9CFM, 0.9W, 18DBA, 6000RPM, WIRE LEADS
DC Fan, Axial Construction, 12V, 0.8W
Dc Tubeaxial Fan |Ebm-Papst 412/2
ebm 400, 40 x 40 x 20mm, 12 V , 10m3/h, 6000rpm
AXIAL FAN, 40MM, 12V, 164.8CFM, 20DBA; Supply Voltage: 12V; Fan Frame Size: 40mm; External Depth: 20mm; Product Range: -; Flow Rate - Imperial: 5.89cu.ft/min; Flow Rate - Metric: 10m /h; Noise Rating: 20dBA; B
Current Rating Max. mA = 70 / Operating Voltage Max. V = 14 / Operating Voltage Min. V = 10 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 6000 / Flow Rate m³/h = 10 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 50 / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 20 / Depth mm = 20