EBM-Papst 412

DC Fans Tubeaxial Fan, 40x40x20mm, 12VDC, 5.9CFM, 0.9W, 18dBA, 6000RPM, Sintec Bearing
$ 13.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Sager Electronics

_legacy Avnet

TME

Newark

Inventory History

3 month trend:
-27.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EBM-Papst412FH
DC Fan Axial Sintec Bearing 12V 10V to 14V 5.3CFM 26dB( 40 X 40 X 10mm) Low Power Consumption
40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
EBM-Papst412F
DC Fan Axial Sintec Bearing 12V 10V to 14V 4.7CFM 22.1dB( 40 X 40 X 10mm) Low Power Consumption
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 7CFM 25dB 40 X 40 X 10.5mm Tachometer
DC Fan Axial Ball Bearing 12V 10.2V to 13.8V 6CFM 28dB 40 X 40 X 15mm

Descriptions

Descriptions of EBM-Papst 412 provided by its distributors.

DC Fans Tubeaxial Fan, 40x40x20mm, 12VDC, 5.9CFM, 0.9W, 18dBA, 6000RPM, Sintec Bearing
DC Fan Axial Sintec-Sleeve Bearing 12V 10V to 14V 5.9CFM 18dB 40 X 40 X 20mm
FAN, 40mm, 12VDC, 10M3/H, 18DBA; Supply Voltage:12V; Current Type:DC; Fan Frame Size:40mm; External Depth:20mm; Noise Rating:18dBA; Flow Rate
Axial Fan, 40Mm, 12Vdc; Rango De Producto:-; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:20Mm; Rango De Flujo - Imperial:5.89Cu.ft/Min; Rango De Flujo - Métrico:10M³/H; Intensidad, Tipo:Dc |Ebm-Papst 412
Operating Voltage Max. V = 12 / Operating Voltage Min. V = 10 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 6000 / Flow Rate m³/h = 10 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 18 / IP Rating = IP20 / Depth mm = 20

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • -412
  • 412.
  • 412..