What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst 405

DC Fans DC Tubeaxial Fan, 40x40x20mm, 5VDC, 5.9CFM, 0.9W, 18dBA, 6000RPM, Sintec Bearing
$ 15.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 405.

IHS

Datasheet4 pages10 years ago
Datasheet1 page26 years ago

Sager Electronics

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-12.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EBM-Papst405F
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 4.7CFM 22.1dB( 40 X 40 X 10mm)
EBM-Papst405FH
DC Fan Axial Sintec Bearing 5V 4.5V to 5.5V 5.3CFM 26dB( 40 X 40 X 10mm) High Speed
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.2CFM 22dB 40 X 40 X 10mm
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 6CFM 29dB 40 X 40 X 10mm
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.3CFM 25dB 40 X 40 X 10mm

Descriptions

Descriptions of EBM-Papst 405 provided by its distributors.

DC Fans DC Tubeaxial Fan, 40x40x20mm, 5VDC, 5.9CFM, 0.9W, 18dBA, 6000RPM, Sintec Bearing
DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 5.9CFM 18dB 40 X 40 X 20mm
ebm DC axial fan 400, 40 x 40 x 20mm, 5 V dc, air flow volume10m³/h, speed6000rpm
Operating Voltage Max. V = 5.5 / Operating Voltage Min. V = 4.5 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 6000 / Flow Rate m³/h = 10 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 5 / Noise Level dBA = 18 / IP Rating = IP20 / Depth mm = 20

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 405.