Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 414

DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 5.9CFM 18dB 40 X 40 X 20mm

$ 17.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 414.

IHS

Datasheet4 pages10 years ago
Datasheet1 page26 years ago

Burklin Elektronik

_legacy Avnet

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+9.44%

Supply Chain

Country of OriginGermany
Introduction Date2016-05-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC Fan Sleeve Bearing 24V 0.09A 1.4W 6000RPM 6.7CFM 25dB Flange Mount
EBM-Papst414F
DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 4.7CFM 22.1dB( 40 X 40 X 10mm)
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
40 mm x 40 mm x 10.5 mm Tube Axial Fan 24 VDC Ball Bearing 9.2CFM 33.4dBA 12" Wires with Tach
DC Fan Axial Ball Bearing 24V 22V to 25.2V 6CFM 28dB 40 X 40 X 15mm
DC Fan Axial Ball Bearing 24V 20V to 25.2V 4.9CFM 20dB 40 X 40 X 20mm

Descriptions

Descriptions of EBM-Papst 414 provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 5.9CFM 18dB 40 X 40 X 20mm
ebm DC axial fan 400, 40 x 40 x 20mm, 24Vdc, air flow volume10m³/h, speed6000rpm
FAN, 40X40X20mm, 24VDC, 10M3/H, 18DBA; Supply Voltage:24V; Current Type:DC; Fan Frame Size:40mm; External Depth:20mm; Noise Rating:18dBA; Flow Rate
Axial Fan, 40Mm, 24Vdc; Rango De Producto:-; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:40Mm; Profundidad Externa:20Mm; Rango De Flujo - Imperial:5.89Cu.ft/Min; Rango De Flujo - Métrico:10M³/H; Potencia Nominal:1W |Ebm-Papst 414
Operating Voltage Max. V = 28 / Operating Voltage Min. V = 20 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 6000 / Flow Rate m³/h = 10 / Width mm = 40 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 24 / Noise Level dBA = 18 / IP Rating = IP20 / Depth mm = 20

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414.
  • 414..