Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 2218F/2TDHO

DC Fan Ball Bearing 48V 48W 4250RPM 464.7CFM 62dB Flange Mount

$ 164.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 2218F/2TDHO.

JRH Electronics

Datasheet4 pages10 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.42%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst2214F/2TDHO
ebm DC axial fan 2200 FTD, 200 x 50.8mm, 24 V DC, air flow volume790m³/h, speed4250rpm
AC Fan Axial Ball Bearing 115V 100V to 120V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 240V 361CFM/409CFM 62dB 180 X 180 X 89mm High Speed
180 mm x 180 mm x 65 mm Tube Axial Fan 24 VDC Ball Bearing 460CFM 63.2dBA 12" Wires
DC Motorized Impeller Ball Bearing 48V 0.8A 34W 3100RPM 332.55CFM Flange Mount
CENTRIFUGAL BLOWER 220.9 (DIA.) X 71MM, 1015M3/H, 48 V DC (R1G220 SERIES)

Descriptions

Descriptions of EBM-Papst 2218F/2TDHO provided by its distributors.

DC Fan Ball Bearing 48V 48W 4250RPM 464.7CFM 62dB Flange Mount
DC Fan Axial Ball Bearing 48V 36V to 57V 464.7CFM 62dB Low Noise/PWM
Axial Fan, 200Mm X 51Mm, 48Vdc; Supply Voltage Vdc:48V; Fan Frame Type:Circular; Fan Frame Size:220Mm; External Depth:51Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:464.7Cfm; Noise Rating:62Dba; Power Rating:41W; Rated Speed:4250Rpmrohs Compliant: Yes |Ebm-Papst 2218F/2TDHO
Current Rating Max. mA = 820 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4250 / Flow Rate m³/h = 800 / Width mm = 200 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 585 / Height mm = 200 / Nominal Voltage V = 48 / Noise Level dBA = 62 / Depth mm = 51

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2218 F/2TDHO
  • 2218F2TDHO