Eaton UP2B-331-R

Inductor Power Wirewound 330uH 20% 100KHz Ferrite 676mA 878.3mOhm DCR T/R
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UP2B-331-R.

Electro Sonic

Datasheet7 pages10 years ago

IHS

Master Electronics

DigiKey

Inventory History

3 month trend:
+51.28%

CAD Models

Download Eaton UP2B-331-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz 30Q-Factor Ferrite 0.8A 0.79Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.68A 0.76Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.86A 0.78Ohm DCR T/R
Ind Power Shielded Bobbin Core 330uH 20% 100KHz 30Q-Factor Ferrite 800mA T/R
FIXED IND 330UH 700MA 860 MOHM / Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.53A 0.86Ohm DCR Automotive T/R
Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.6A 0.7Ohm DCR T/R

Descriptions

Descriptions of Eaton UP2B-331-R provided by its distributors.

Inductor Power Wirewound 330uH 20% 100KHz Ferrite 676mA 878.3mOhm DCR T/R
General Purpose Inductor, 330Uh, 20%, 1 Element, Ferrite-Core, Smd, 5541
UP Series 330 uH ±20 % Tolerance 676 mA Unshielded Low Profile Power Inductor
IND PWR 330UH 20% 100KHZ FERRITE
FIXED IND 330UH 676MA 878.3 MOHM
100KHz 510mA 676mA 330¦ÌH 878.3m¦¸ ¡À20% , 13.97mm*10.41mm*6mm
Fixed Inductors 330uH 0.51A 0.8783oh ms
Inductor UP SZ 2B 330UH 0.510A
INDUCTOR POWER 330UH 0.676A SMD
UNI-PAC2B IND 330UH 0.676A 20%
Power Inductors-SMD 330uH 0.51A 0.8783ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UP2B331R