
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | #B966BS-331M=P3 | 0 | 500 | 1d | ||||||||
| Farnell | #B966BS-331M=P3 | 0 | 500 | Tape & Reel | 11h | |||||||
| Win Source | WS-#B966BS-331M=P3 | 20 | 65 | 12h | ||||||||
| Fly-Wing Technology | #B966BS-331M=P3 | 333 | 10h | |||||||||
| Quest | #B966BS-331M=P3 | 330 | 10h |
Download Murata #B966BS-331M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata #B966BS-331M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: