Bourns PM3340-331M-RC

Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.6A 0.7Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3340-331M-RC.

IHS

Datasheet4 pages8 years ago

Newark

DigiKey

Arrow Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

TAIYO YUDENNS10145T331MNV
Ind Power Shielded Wirewound 330uH 20% 100KHz Ferrite 640mA Embossed T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R
TAIYO YUDENNS10145T331MNA
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.84Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.68A 0.76Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.8A 0.829Ohm DCR T/R
Wurth Elektronik74404084331
100KHz 3.55MHz 900mA 660mA 330μH 865mΩ ±20% 0804 standard mounting,SMD mount 8mm*8mm*4.2mm

Descriptions

Descriptions of Bourns PM3340-331M-RC provided by its distributors.

Inductor Power Bobbin Core 330uH 20% 100KHz Ferrite 0.6A 0.7Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
Power Inductor (SMD), 330 uH, ± 20%, 600 mA, Unshielded, 1.2 A, 13mm x 10.2mm x 11.5mm
Inductor, Un-Shielded, 330Uh, 1.2A, Smd; Inductance:330Μh; Rms Current (Irms):600Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.2A; Product Range:Pm3340 Series; Dc Resistance Max:0.7Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM3340-331M-RC
INDUCTOR, SMD, 330UH, 0.6A; Inductance:330µH; Inductance Tolerance:± 20%; DC Resistance Max:0.7ohm; DC Current Rating:600mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.6mm; SVHC:No SVHC (15-Dec-2010); External Depth:10.2mm; External Length / Height:11.5mm; External Width:13mm; Operating Temperature Max:125°C; Saturation Current Ic:1.2A; Temperature Operating Min:-55°C; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3340-331M-RC.