Bourns SRR1806-331M

Inductor Power Shielded Wirewound 330uH 20% 100KHz 30Q-Factor Ferrite 0.8A 0.79Ohm DCR T/R
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1806-331M.

Newark

Datasheet3 pages7 years ago

Farnell

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR1806-331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Shielded Bobbin Core 330uH 20% 100KHz 30Q-Factor Ferrite 800mA T/R
Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.86A 0.78Ohm DCR T/R
Ind Power Shielded Wirewound 330uH 20% 100KHz Ferrite 580mA T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R
TAIYO YUDENNS10145T331MNA
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.84Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1806-331M provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 100KHz 30Q-Factor Ferrite 0.8A 0.79Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
Ferrite Bead 100kHz-3MHz 1.4A 800mA 30Ω@796kHz 330μH 790mΩ ±20% 1806 SMD, TH 18.3mm × 14mm × 7.1mm
IND SHIELDED WIREWOUND 330UH FERRITE SMD
Inductor; Core Material:Ferrite DR; DC Current Rating:1.8Arms; DC Resistance Max:0.58ohm; Inductance:330µH; Inductance Tolerance:±10%; Inductor Type:Power; Q Factor:18; Self Resonant Frequency:3.5MHz; Series:SRR1806 ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1806-331M.