Eaton TR2/S505SC-8-R

Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Through Hole, 5x20mm
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TR2/S505SC-8-R.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-02-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0751.0056
FUSE CLIP,5X20/6.3X32MM,600VAC/DC,16A, PCB MT, SOLDER THT/STRAIGHT, TIN-PLTD BRONZE
Littelfuse0217010.HXP
FUSE GLASS 10A 250VAC 5X20MM / 10 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Bel Fuse5STP 10-R
Fuse Cartridge Slow Blow Acting 10A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Bel Fuse3AP 10-R
Fuse Miniature 10A 250V Fast 2-Pin Axial Through Hole
Bel Fuse5HFP 10-R
5HFP 10-R (0650R9100-13) Ceramic Tube Fuse Axial Pigtail 5x20mm IEC High Break Quick Acting 10A
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack

Descriptions

Descriptions of Eaton TR2/S505SC-8-R provided by its distributors.

Electric Fuse, Time Lag Blow, 8A, 250VAC, 1500A (IR), Through Hole, 5x20mm
S505SC 8A BUSS TD TR2 1500 REEL -R | Eaton Electronics TR2/S505SC-8-R
FUSE, CARTRIDGE, 8A, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:8A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:S505SC Series; Breaking Capacity Current AC:1.5kA;RoHS Compliant: Yes
FUSE CERM 8A 250VAC 5X20 1500RL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR2-S505SC-8-R
  • TR2S505SC-8-R
  • TR2S505SC8R