Eaton TDC10-5A

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TDC10-5A.

IHS

Datasheet1 page9 years ago
Datasheet2 pages27 years ago

Electro Sonic

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-22.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fuse Fast Acting 6A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CSA/UL
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Littelfuse38316300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
6.3A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-6-3A-BK

Descriptions

Descriptions of Eaton TDC10-5A provided by its distributors.

Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder
Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, 3AG
QUICK BLOW F LBC MIN FUSE, 5A 6.3X32MM
Eaton , Bussmann, 5A, 250V , 6.3 x 32mm, F
Fuse, Quick Blow, 5A; Blow Characteristic:fast Acting; Fuse Current:5A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:tdc10 Series; Breaking Capacity Current Ac:50A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDC10 5A
  • TDC105A