Eaton TCF80

Fuse Class CF Slow Blow Acting 80A 600V Socket 76.45 X 25.4 X 32mm Glass Carton CE/CSA/UL
$ 267.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF80.

IHS

Datasheet6 pages7 years ago
Datasheet4 pages22 years ago

Newark

Electro Sonic

Farnell

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), RK5, Inline/holder
EatonTCF100
Fuse Class CF Slow Blow Acting 100A 600V Socket 76.45 X 25.4 X 32mm Glass Carton CE/CSA/UL
Eaton Bussmann Low Voltage NH NH FUSE 100AMP 500V SIZE 000 GG MGL - 100NHG000B
Littelfuse0JTD100.V
Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 28.6 X 66.7mm CSA/UL
Littelfuse0JTD090.VXID
Electric Fuse, Time Delay Blow, 90A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0JTD100.VXID
Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton TCF80 provided by its distributors.

Fuse Class CF Slow Blow Acting 80A 600V Socket 76.45 X 25.4 X 32mm Glass Carton CE/CSA/UL
Bussmann by Eaton LOW-PEAK Class CF Time Delay Fuse; 80A; 600VAC/300VDC; Indicating
Electric Fuse, Time Delay Blow, 80A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse, 80A, 600V, Time Delay; Product Range:Cubefuse Tcf Series; Fuse Current:80A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:76.45Mm X 25.4Mm X 32Mm; Fuse Size Imperial:3.01" X 1" X 1.26" Rohs Compliant: Yes |Eaton Bussmann TCF80

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCF-80