Eaton FRS-R-100

300V 600V Slow Blow Cartridge Fuse, 100A, Base Mount, Standard Mount, Box Mount, 200.15mm L
$ 128.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-100.

Gerber

Datasheet3 pages23 years ago

Sager Electronics

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 78.5mmtotal length
FUSE LINK; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 150mmtotal length
LittelfuseFLSR125.XXID
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR125.X
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR110.XXID
Electric Fuse, Time Delay Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRS-R-100 provided by its distributors.

300V 600V Slow Blow Cartridge Fuse, 100A, Base Mount, Standard Mount, Box Mount, 200.15mm L
Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), RK5, Inline/holder
Fuse Class RK5 Slow Blow Acting 100A 600V Holder Lug 28.19 X 200.15mm Carton CE/CSA/UL
Fuse, Dual Element; Time-Delay; 100 A; 600 VAC/250 VDC; 1.06 0.008 in.
FRS-R Series Ø 28.19 x 200.15 mm 600 V 100 A Dual Element Time Delay Fuse
Eaton Bussmann series FRS-R fuse, 100 A, Dual, Class RK5, Non-indicating, Blade end x blade end, 10 sec at 500%, 20 kAIC at 300 Vdc|200 kAIC at 600 V, Standard, 600 V, 300 Vdc
FUSE, 100A, 600V, TIME DELAY; Voltage Ra; FUSE, 100A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:100A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.34" x 7.88"; Series:FRS-R; Current Rating:100A; Diameter:26.99mm
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R100
  • FRSR100