Eaton TCF100

Fuse Class CF Slow Blow Acting 100A 600V Socket 76.45 X 25.4 X 32mm Glass Carton CE/CSA/UL
$ 272.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TCF100.

IHS

Datasheet6 pages7 years ago
Datasheet4 pages22 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

125NHG00B - Bussmann Edison 125NHG00B NH FUSE 125A 500V GL/GG SIZE 00 DUAL IN
125NHG01B - Bussmann Edison 125NHG01B NH FUSE 125A 500V GL/GG SIZE 01 DUAL IN
Eaton Bussmann Low Voltage NH NH FUSE 125A 500V GG/GL SIZE 02 - 125NHG02B
LittelfuseFLSR125.XXID
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR125.X
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR110.XXID
Electric Fuse, Time Delay Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton TCF100 provided by its distributors.

Fuse Class CF Slow Blow Acting 100A 600V Socket 76.45 X 25.4 X 32mm Glass Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Finger Safe Cube; Class J; Dual Element Time Delay; 100A
TCF Series Time Delay 600 V 100 A 76.45 x 25.4 mm Dual Element Fuse
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, INDICATING, 100A
BUSSMANN CUBEFUSE, 100A, 600VAC/300VDC, INDICATING, CLASS CF, DUAL ELEMENT, TIME DELAY
Unspecified Fuses 600V 100A Time Delay Finger Safe Ind
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 100A IND - TCF100
300V 600V Rectangular 100A 47.75mm*19.05mm*32.26mm
TCF100 Cooper Bussmann CUBEFUSE 100 AMP
FUSE -CUBE 600VAC 300VDC TD ID
TCF100, EATON BUSSMAN ELECTRICAL
Fuse, 100A, 600V, Time Delay; Product Range:Cubefuse Tcf Series; Fuse Current:100A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:76.45Mm X 25.4Mm X 32Mm; Fuse Size Imperial:3.01" X 1" X 1.26" Rohs Compliant: Yes |Eaton Bussmann TCF100

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCF-100