Eaton TB200-05

Double Row 5 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
$ 6.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TB200-05.

IHS

Datasheet34 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Double Row 4 Position 3 Holes Terminal Block 30A 300A Max #6-32 SCREWS
Double Row 6 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1-1546306-0
Conn;Term Strip;Barrier;10Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V
TE Connectivity1-1546670-0
Conn;Term Strip;Barrier;10Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Bussman panel mount terminal block connector, Breakdown voltage 3600V, 300V, 30A

Descriptions

Descriptions of Eaton TB200-05 provided by its distributors.

Double Row 5 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Eaton Corporation Ctn Of 50 - Barrier Block
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 30A
Barrier Block |Eaton Bussmann TB200-05
Term. Block: 2 Rows, 20A, 300V
Barrier Terminal Blocks TB200-05
TERM BLK 20A 5CIRC UL CSA IEC CE
CONN BARRIER STRIP 5CIRC 0.437"

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN