Eaton TB200-04

Double Row 4 Position 3 Holes Terminal Block 30A 300A Max #6-32 SCREWS
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton TB200-04.

IHS

Datasheet34 pages8 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+153%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bussman panel mount terminal block connector, Breakdown voltage 4800 V, 300V, 30A, 50PK
Double Row 5 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
TE Connectivity1546306-8
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
TE Connectivity1546670-8
Conn;Term Strip;Barrier;8Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Eaton TB200-04 provided by its distributors.

Double Row 4 Position 3 Holes Terminal Block 30A 300A Max #6-32 SCREWS
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK;DOUBLE ROW;4 POLE;#6-32 SCREW SIZE;300V;30A
Term. Block: 2 Rows, 20A, 300V
Eaton Corporation Ctn Of 50 - Barrier Block
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 30A
Barrier Block |Eaton Bussmann TB200-04
BARRIER - PANEL MOUNT TERMINAL BLOCKS;
TERM BLK 20A 4CIRC UL CSA IEC CE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN