Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1546306-0

Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546306-0.

TE Connectivity

Datasheet245 pages5 years ago

element14 APAC

Farnell

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.46%

CAD Models

Download TE Connectivity 1-1546306-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Terminal Block Barrier Style 20A 300V 10P
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1546307-0
Barrier Strip Terminal Block, 20A, 3.31mm2, 2 Row(s), 1 Deck(s)
15A Connector Barrier Block 8 Position 9.53mm Pitch Straight Panel Mount
TE Connectivity1546306-8
PCB terminal, 8 pole, pitch 9.53 mm, AWG 22-12, 20 A, screw connection, black, 1546306-8
TE Connectivity1546306-7
Terminal Block, Barrier, 7 Position, 22-; |Amp Te Connectivity 1546306-7

Descriptions

Descriptions of TE Connectivity 1-1546306-0 provided by its distributors.

Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)
Conn;Term Strip;Barrier;10Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V
TERMINAL BLOCK, BARRIER, 10 POSITION, 22-12AWG; No. of Rows: 2 Row; No. of Positions: 10Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 9.53mm; Rated Current: 20A; Rated Voltage: 300V; Product Rang
10P.374 DR BARRIER STRIP Number of Positions: 10 Barrier Strip Style: Dual Barrier Connector System: Wire-to-Wire Centerline (Pitch): .375 in Centerline (Pitch): 9.53 mm Barrier Strip | 10 Dual Barrier Wire-to-Wire .375" | Part Number: 1-1546306-0 | Internal Number: 1-1546306-0 | .375" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1546306-0.