Eaton SS-5F-6.3A-BK

6.3A Radial F Non-Resettable Wire Ended Fuse, 125 V ac | Eaton Electronics SS-5F-6-3A-BK
$ 1.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5F-6.3A-BK.

TME

Datasheet5 pages9 years ago

Sager Electronics

IHS

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0473007.MRT1L
473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 7 A, 125VAC 125VDC, TH, RoHS
Littelfuse0251007.MXL
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Littelfuse0251007.MAT1L
Fuse Cartridge Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UKCA/UL
Fuse Subminiature Fast Acting 7A 125V Radial 8.5 X 4.3 X 8.35mm Ammo PSE/cULus
Fuse Miniature Fast Acting 7A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Fuse Miniature Medium Time Delay Acting 8A 125V Axial 5 X 20mm Glass Carton CCC/CSA/UL

Descriptions

Descriptions of Eaton SS-5F-6.3A-BK provided by its distributors.

6.3A Radial F Non-Resettable Wire Ended Fuse, 125 V ac | Eaton Electronics SS-5F-6-3A-BK
Fuses with Leads (Through Hole) 6.3A 250V SS-5F-RADIAL FA FUSE
Fuse, PCB Leaded, 6.3 A, 125 VAC, SS-5F, Fast Acting, Radial Leaded
Electric Fuse, Fast Blow, 6.3A, 125VAC, 50A (IR), Through Hole
Eaton Corporation Ctn Of 1000 - Ss-5F Radial Fa Fuse 200 B
FUSE BOARD MOUNT 6.3A 125VAC RAD
FUSE, RADIAL, 6.3A, FAST ACTING, 125V; Voltage Rating V AC:125V; Fuse Current:6.3A; Breaking Capacity:50A; Blow Characteristic:Fast Acting; Fuse Size Metric:8.5mm x 4.3mm x 7.85mm; SVHC:No SVHC (18-Jun-2012); Fuse Case Style:Radial Leaded; Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5F-6-3A-BK