Littelfuse 0473007.MRT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 7 A, 125VAC 125VDC, TH, RoHS
$ 1.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0473007.MRT1L.

Farnell

Datasheet3 pages8 years ago

element14 APAC

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+12.21%

CAD Models

Download Littelfuse 0473007.MRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.081
$ 0.999
$ 0.999
Stock
55,993
324,884
324,884
Authorized Distributors
6
6
6
Current Rating
7 A
7 A
7 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Miniature 8A 125V Fast 2-Pin Axial Through Hole Carton
Fuse Miniature Fast Acting 8A 125V Axial 5 X 20mm Glass Cardboard Carton
Littelfuse0224008.HXUP
224 Series Fast-Acting 125 V 8 A Ø4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0451008.MRL
Fuse Chip Very Fast Acting 8A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Bel Fuse0679L8000-01
Electric Fuse, Very Fast Blow, 8A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0473007.MRT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 7 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Fuse Cartridge Slow Blow Acting 7A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UL
Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
473 Series Slo-Blo 125 V 7 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse
Axial Fuse Dimensions ø x L: 3.43 x 7.11 mm Characteristic (time/current): Slow-Blow Construction form: Ceramic Tube, Leaded Series: 473 / Pico® II Rated voltage: 125 VAC/VDC
Fuse, Axial, 7A, 125Vac, Slow Blow; Fuse Current:7A; Voltage Rating Vac:125Vac; Product Range:Pico Ii Series; Voltage Rating V Dc:125Vdc; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A; Rohs Compliant: Yes |Littelfuse 0473007.MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473007.MRT1L.
  • 0473007.MRT1L..