Littelfuse 0251007.MAT1L

Fuse Cartridge Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UKCA/UL
$ 0.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251007.MAT1L.

IHS

Datasheet3 pages2 years ago

Newark

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+50.40%

CAD Models

Download Littelfuse 0251007.MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.519
$ 0.519
Stock
88,394
153,109
153,109
Authorized Distributors
6
6
6
Current Rating
7 A
7 A
7 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-08-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature 8A 125V Fast 2-Pin Axial Through Hole Carton
Fuse Miniature Fast Acting 8A 125V Axial 5 X 20mm Glass Cardboard Carton
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse0679L8000-01
Electric Fuse, Very Fast Blow, 8A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Littelfuse0225008.HXUP
Fuse Subminiature Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Chip Fast Acting 8A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus

Descriptions

Descriptions of Littelfuse 0251007.MAT1L provided by its distributors.

Fuse Cartridge Very Fast Acting 7A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/TUV/UKCA/UL
Electric Fuse, Very Fast Blow, 7A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
PCB FUSE, VERY FAST ACTING, 7A, 125VAC; Fuse Current:7A; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded RoHS Compliant: Yes
Axial Leads Material = Tin-Plated Copper / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 125 / Tube Material = Ceramic / Rated Current A = 7 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 300 / Fuse Characteristic = Super Fast Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN