Eaton SS-5F-7A-AP

Fuse Subminiature Fast Acting 7A 125V Radial 8.5 X 4.3 X 8.35mm Ammo PSE/cULus
$ 1.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5F-7A-AP.

IHS

Datasheet5 pages9 years ago
Datasheet2 pages19 years ago

Fuses Unlimited

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Subminiature Fast Acting 8A 125V Radial 8.5 X 7.6mm Ammo PSE/UL
Fuse Miniature 8A 125V Fast 2-Pin Axial Through Hole Carton
Fuse Miniature Fast Acting 8A 125V Axial 5 X 20mm Glass Cardboard Carton
Littelfuse0233008.MXEP
Electric Fuse, Medium Blow, 8A, 125VAC, 10000A (IR), Through Hole, 5x20mm
Littelfuse0451008.MRL
Fuse Chip Very Fast Acting 8A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Bel Fuse0685F8000-01
Electric Fuse, Fast Blow, 8A, 125VAC, 63VDC, 35A (IR), Surface Mount, 1206

Descriptions

Descriptions of Eaton SS-5F-7A-AP provided by its distributors.

Fuse Subminiature Fast Acting 7A 125V Radial 8.5 X 4.3 X 8.35mm Ammo PSE/cULus
Fuses with Leads (Through Hole) 7A 250V SS-5F-RADIAL FA FUSE
Fuse, PCB Leaded, 7 A, 125 VAC, SS-5F, Fast Acting, Radial Leaded
Electric Fuse, Fast Blow, 7A, 125VAC, 50A (IR), Through Hole
125V 107.0518A2S Board Mount (Cartridge Style Excluded) 7A 8.5mm*4.3mm*8.35mm
Eaton Corporation Ctn Of 1000 - Ss-5F Radial Fa Fuse
SS-5F RADIAL FA FUSE | Eaton Electronics SS-5F-7A-AP
SS-5F RADIAL FA FUSE ROHS COMPLIANT: YES
FUSE BOARD MNT 7A 125VAC RADIAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN