Eaton SS-5-3.15A-BK

3.15A Radial T Non-Resettable Wire Ended Fuse, 250 V ac | Eaton Electronics SS-5-3-15A-BK
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5-3.15A-BK.

IHS

Datasheet7 pages10 years ago
Datasheet2 pages18 years ago

Electro Sonic

Newark

TME

Sager Electronics

Inventory History

3 month trend:
-40.88%

CAD Models

Download Eaton SS-5-3.15A-BK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.47
$ 0.881
Stock
248
1,177,718
Authorized Distributors
6
6
Current Rating
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Cartridge Slow Blow Acting 4A 250V/300V Radial 8.5 X 9.2mm Ammo CCC/PSE/SEMKO/VDE/cULus
Fuses with Leads (Through Hole) 250V 4A SS-5H RADIAL TD FUSE
Fuses with Leads (Through Hole) 300V 4A SS-5H RADIAL TD FUSE
Fuses with Leads (Through Hole) 300V 4A SS-5H RADIAL TD FUSE
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5

Descriptions

Descriptions of Eaton SS-5-3.15A-BK provided by its distributors.

3.15A Radial T Non-Resettable Wire Ended Fuse, 250 V ac | Eaton Electronics SS-5-3-15A-BK
Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.6 X 4.3 X 8.4mm Bulk CQC/CSA/PSE/SEMKO/UL/VDE
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole
Fuse, PCB Leaded, 3.15 A, 250 VAC, SS-5, Time Delay, Radial Leaded
Fuses with Leads (Through Hole) 3.15A 250V SS-5H RADIAL TD FUSE
FUSE, RADIAL, 3.15A, TIME DELAY, 250V
FUSE BRD MNT 3.15A 250VAC RADIAL
SS-5-3.15A-BK, Eaton Electronics / Bussmann

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5-3-15A-BK
  • SS53.15ABK