Eaton SS-5H-4A-BK

Fuses with Leads (Through Hole) 250V 4A SS-5H RADIAL TD FUSE
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SS-5H-4A-BK.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages11 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-55.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse3JS 5-R TR
Fuse Cartridge Slow Blow Acting 5A 350V Axial 5 X 15mm Glass T/R CE/CSA/PSE/UL/cULus
Bel Fuse0698Q5000-02
Electric Fuse, Fast Blow, 5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W5000-02
Electric Fuse, Time Lag Blow, 5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Littelfuse0209005.MXEP
Fuse Cartridge Slow Blow Acting 5A 350V Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse0208005.MXEP
Fuse Subminiature Fast Acting 5A 350V Axial 5 X 15mm Glass Bulk
Littelfuse0447005.YXP
447 Series Fast-Acting 350 V 5 A 10.92 x 8.76 mm Through Hole EBF Fuse

Descriptions

Descriptions of Eaton SS-5H-4A-BK provided by its distributors.

Fuses with Leads (Through Hole) 250V 4A SS-5H RADIAL TD FUSE
4A Radial T Non-Resettable Wire Ended Fuse; 300 V ac
Electric Fuse, Time Delay Blow, 4A, 300VAC, 100A (IR), Through Hole
Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Bulk CQC/KC/PSE/TUV/VDE/cULus
Fuse, PCB Leaded, 4 A, 250 VAC, SS-5H, Time Delay, Radial Leaded
FUSE BOARD MNT 4A 300VAC RADIAL
SS-5H RADIAL TD FUSE BULK PACK
SS-5H-4A-BK, EATON ELECTRONICS
FUSE, RADIAL, 4A, TIME DELAY, 250V; Voltage Rating V AC:250V; Fuse Current:4A; Breaking Capacity:100A; Blow Characteristic:Time Delay; Fuse Size Metric:8.5mm x 4.3mm x 7.85mm; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN