
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | SD20-681-R | 0 | 2900 | Tape & Reel | ||||||||
| Onlinecomponents.com | SD20-681-R | 0 | 725 | Bulk | ||||||||
| Richardson RFPD | SD20-681-R | Contact | 2900 | 10h | ||||||||
| Avnet | SD20-681-R | 0 | 2900 | 6h | ||||||||
| RS (Formerly Allied Electronics) | SD20-681-R | 0 | 2900 | Bulk | 17h |
Download Eaton SD20-681-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Eaton SD20-681-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: