Eaton SD14-150-R

Inductor Power Shielded Drum Core 14.68uH/15uH 20% 100KHz Ferrite 0.98A 0.2609Ohm DCR 2020 T/R
$ 1.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SD14-150-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet7 pages19 years ago
Datasheet9 pages9 years ago

IHS

Newark

DigiKey

Inventory History

3 month trend:
+121%

CAD Models

Download Eaton SD14-150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.2A 0.198Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R

Descriptions

Descriptions of Eaton SD14-150-R provided by its distributors.

Inductor Power Shielded Drum Core 14.68uH/15uH 20% 100KHz Ferrite 0.98A 0.2609Ohm DCR 2020 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD
SD Series 15 uH ±20 % Tolerance 0.98 A Shielded SMT Low Profile Power Inductor
INDUCTOR, POWER, 15UH, 0.98A, 20%; Inductance: 15µH; RMS Current (Irms): 980mA; Inductor Construction: Shielded; Saturation Current (Isat): 969mA; Product Range: -; Power Inductor Case: 5.2mm x 5.2mm x 1.45mm; DC Resistance Ma

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN