What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN NRS5020T150MMGJ

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5020T150MMGJ.

Newark

Datasheet3 pages4 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago

element14 APAC

Master Electronics

Future Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-41.12%

CAD Models

Download TAIYO YUDEN NRS5020T150MMGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-10-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENNRS5030T150MMGJV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.2A 0.198Ohm DCR 2020 T/R
TAIYO YUDENNRS5030T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R
TAIYO YUDENNRS4018T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS5020T150MMGJ provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
15µH Shielded Wirewound Inductor 1.2A 198mOhm Max Nonstandard
Fixed Inductor Nonstandard 15µH ±20% 1.2A 198mΩ 20MHz -
INDUCTOR, SHIELDED, 15UH, 1.1A, SMD; Inductance: 15µH; RMS Current (Irms): 1.2A; Inductor Construction: Shielded; Saturation Current (Isat): 1.1A; Product Range: NRS Series; Power Inductor Case: 4.9mm x 4.9mm
Inductor, Shielded, 15Uh, 1.1A, Smd; Rango De Producto:Serie Nrs; Inductancia:15Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.165Ohm; Corriente Rms (Irms):1.2A; Bobina, Tipo:Smd |Taiyo Yuden NRS5020T150MMGJ

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS5020T 150MMGJ
  • NRS5020T-150MMGJ