Eaton S506-8-R

Fuse; Cylinder; Time Lag; 8A/250 VAC; 5x20mm; Glass; Cartridge; DCR 0.006 Ohms
$ 5.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S506-8-R.

IHS

Datasheet2 pages16 years ago

Sager Electronics

Newark

TME

Inventory History

3 month trend:
-37.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Fast Acting 10A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
Fuse Slow Blow Acting 10A 300V Panel Mount Cartridge 57.15 X 15.9mm
Fuse Fast Acting 10A 300V Panel Mount Cartridge Bulk
Littelfuse05200101Z
520 Series - 520 Series - Metric OMNI-BLOK® Fuse Block for 5x20mm Fuses, Molded Base, RoHS
Littelfuse38321000000
Fuse Cartridge Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse38321000410
Fuse Subminiature Slow Blow Acting 10A 300V Radial 8.5 X 8mm Thermoplastic Bulk VDE

Descriptions

Descriptions of Eaton S506-8-R provided by its distributors.

Fuse; Cylinder; Time Lag; 8A/250 VAC; 5x20mm; Glass; Cartridge; DCR 0.006 Ohms
Electric Fuse, Time Delay Blow, 8A, 250VAC, 80A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Time Delay, 8 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S506
FUSE, ANTISURGE, 8A; Blow Characteristic: Time Delay; Fuse Current: 8A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: S506 Series; Breaking Capacity Current AC: 80A; SVHC: No SVHC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S506-8R
  • S5068R