Eaton BK/GLR-10

Fuse Fast Acting 10A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
$ 4.56
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GLR-10.

Sager Electronics

Datasheet1 page24 years ago
Datasheet8 pages24 years ago

Farnell

TME

Inventory History

3 month trend:
-12.75%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Bel Fuse0697H9120-02
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697H9120-01
Electric Fuse, Time Lag Blow, 12A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.1015
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic Box PSE/cULus
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass

Descriptions

Descriptions of Eaton BK/GLR-10 provided by its distributors.

Fuse Fast Acting 10A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk CE/CSA/UL
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GLR-10
Fuse, Industrial / Power, 10 A, 300 VAC, Fast Acting
Specialty Fuses 300VAC 10A Fast Acting Non Rejecting
Cartridge Fuse, Fast Acting, 10A, 300V; Blow Characteristic:fast Acting; Fuse Current:10A; Voltage Rating Vac:300V; Fuse Size Metric:-; Fuse Size Imperial:-; Product Range:glr Series; Breaking Capacity Current Ac:10Ka Rohs Compliant: No
300V Cartridge 10A , 57.15mm*57.15mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GLR-10
  • BK/GLR10
  • BKGLR-10
  • BKGLR10