Eaton S501-6.3-R

BUSSMANN BY EATON S501-6.3-R Cartridge Fuse, S501 Series, 6.3 A, 250 V, 5mm x 20mm, 1.5 kA
$ 4.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S501-6.3-R.

IHS

Datasheet2 pages15 years ago
Datasheet1 page17 years ago

Newark

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0218.080MXP
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.080MXP
Electric Fuse, Fast Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton UL/VDE
Littelfuse0218.080HXP
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton S501-6.3-R provided by its distributors.

BUSSMANN BY EATON S501-6.3-R Cartridge Fuse, S501 Series, 6.3 A, 250 V, 5mm x 20mm, 1.5 kA
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Ceramic
Fuse, Cartridge, Fast Acting, 63 mA, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S501
FUSE, QUICK BLOW, 63MA; Blow Characteristic: Fast Acting; Fuse Current: 63mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: S501 Series; Breaking Capacity Current AC: 1.5kA; Appro
FUSE, QUICK BLOW, 63MA; Voltage Rating VAC:250V; Fuse Current:63mA; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Approval Bodies:CSA, SEMKO, VDE, IMQ, CCC; Approval Category:UL Recognised; Body Diameter:5mm; Body Length:10mm; Breaking Capacity:1.5kA @ 250VAC; Breaking Capacity Current AC:1500A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:5.2mm; Fuse Size Held:5mm x 20mm; Fuse Type Blowing Characteristic:Fast Acting; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S501-6-3-R
  • S501-6.3R
  • S501-63-R
  • S501-63R