Littelfuse 0218.080HXP

Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 1.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.080HXP.

IHS

Datasheet4 pages7 years ago

Newark

element14 APAC

Fuses Unlimited

Sager Electronics

Inventory History

3 month trend:
-61.24%

Alternate Parts

Price @ 1000
$ 1.537
$ 1.41
$ 1.41
Stock
27,180
80,949
80,949
Authorized Distributors
6
6
6
Current Rating
80 mA
80 mA
80 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Through Hole
Holder, Through Hole
Holder, Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.3107
Fst 5X20, 0.1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.6004
Fuse Subminiature Fast Acting 0.1A 250V 8.5 X 8.5mm Thermoplastic
Schurter0034.1506
Fuse, Cartridge, Fast Acting, 100 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse0218.100MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 100MA 250VAC 5X20MM
Littelfuse0217.100MXP
FUSE GLASS 100MA 250VAC 5X20MM / 100 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Descriptions

Descriptions of Littelfuse 0218.080HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
218 Series Time Lag 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.08A, 250V, RoHS
Littelfuse SCT
FUSE, CARTRIDGE, 80mA, 5X20MM, SLOW BLOW
SLO-BLO GLASS BODY FUSE H-PACK .080A
250V 0.0258A2S 35A Cartridge,Glass 80mA 5mm*20mm
Fuse, Cartridge, 80Ma, 5X20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:80Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0218.080HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN