Eaton BK/S500-80-R

Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 7.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S500-80-R.

TME

Datasheet2 pages9 years ago

Master Electronics

IHS

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter0034.3107
Fst 5X20, 0.1 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1506
Fuse, Cartridge, Fast Acting, 100 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Fuse; Cylinder; Time Lag; 0.1A; Dims 0.197x0.788; Glass; Cartridge; 250VAC; Panel/Clip
Littelfuse0218.100MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 100MA 250VAC 5X20MM
Littelfuse0217.100MXP
FUSE GLASS 100MA 250VAC 5X20MM / 100 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Descriptions

Descriptions of Eaton BK/S500-80-R provided by its distributors.

Fuse Miniature Fast Acting 0.08A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Fast Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 80 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", S500
FUSE, CARTRIDGE, 80mA, 5X20MM, FAST ACT; Product Range: S500 Series; Fuse Current: 80mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Blow Characteristic: Fast Acting; Diameter: 5.2mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S500-80-R
  • BKS500-80-R