Eaton S501-5-R

Fuse; Cylinder; Fast Acting; 5A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
$ 3.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton S501-5-R.

IHS

Datasheet2 pages15 years ago
Datasheet1 page17 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-58.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-6-R
Fuse;Cylinder;Fast Acting;6A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC;Clip

Descriptions

Descriptions of Eaton S501-5-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 5A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 5 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, S501
Fuse, Quick Blow, 5A; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:S501 Series; Breaking Capacity Current Ac:1.5Ka; Svhc:No Svhc Rohs Compliant: Yes |Eaton Bussmann S501-5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S5015R