Eaton AGC-6-R

Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-6-R.

IHS

Datasheet5 pages6 years ago
Datasheet3 pages12 years ago

Master Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
Cover Fuse Holder; 26.2L x13.2W x 10mm H; For use Clips OG UH UHB; Transparent; 1.6W

Descriptions

Descriptions of Eaton AGC-6-R provided by its distributors.

Fuse;Cylinder;Fast Acting;6A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC;Clip
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL
Fuse, Cartridge, Fast Acting, 6 A, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
250V 0.071A²S Quick fuse Cartridge,Glass 6A base mount 31.75mm(Length)
Fuse, Cartridge, 6A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:6A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann AGC-6-R
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-6R
  • AGC6R